Ebm-Papst A2E200-AI38-01 technical specifications.
| Airflow | 583.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 197mm |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 78W |
| Mount | Flanges |
| Noise (dB) | 68dB |
| Noise Level | 65,68 dB |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RPM | 2900RPM |
| Series | A2E200 |
| Size | 200mm |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E200-AI38-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.