Ebm-Papst A2E250-AE65-10 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 165W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | A2E250 |
| Termination | Wire Leads |
| Width | 84.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E250-AE65-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.