
Axial AC fan featuring ball bearings for reliable operation. Delivers 1072 CFM airflow with a 230V operating supply voltage and 2600 RPM speed. Constructed from metal with a 251mm diameter, 250mm height, and 72mm width, it mounts via flanges. Operating temperature range is -13°C to 122°C, with a maximum power consumption of 150W and a noise level of 69 dBA. Rated IP44 for protection.
Ebm-Papst A2E250-AL06-01 technical specifications.
| Airflow | 1072CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 251mm |
| Height | 250mm |
| Length | 250mm |
| Material | Metal |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 150W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69,71 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Power Consumption | 150W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | A2E250 |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E250-AL06-01 to view detailed technical specifications.
No datasheet is available for this part.
