Ebm-Papst A2E300-AA01-01 technical specifications.
| Airflow | 1450CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 300mm |
| Frequency | 60Hz |
| Height | 100mm |
| Material | Metal |
| Mount | Flanges |
| Noise Level | 75,78 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 190W |
| Radiation Hardening | No |
| Series | A |
| Speed | 2900RPM |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E300-AA01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.