Ebm-Papst A2E300-AP02-01 technical specifications.
| Airflow | 2008.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 298mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 350W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RPM | 3000RPM |
| Series | A2E300 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2E300-AP02-01 to view detailed technical specifications.
No datasheet is available for this part.