Ebm-Papst A2S130-AA03-31 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 39W |
| Ratings | IP20 |
| RPM | 3250RPM |
| Series | A2S130 |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2S130-AA03-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.