Ebm-Papst A2S155-AA21-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 42W |
| Ratings | IP44 |
| RPM | 2700RPM |
| Series | A2S155 |
| Termination | 3 Wire Leads |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A2S155-AA21-01 to view detailed technical specifications.
No datasheet is available for this part.