The A4D300-AS34-10 is a ball bearing from Ebm-Papst with an axial package and a maximum operating temperature of 122°C. It has a minimum operating temperature of -13°C and a maximum power dissipation of 105W. The bearing is rated for IP44 and has a width of 72.5mm. It operates at 1510RPM.
Ebm-Papst A4D300-AS34-10 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 105W |
| Ratings | IP44 |
| RPM | 1510RPM |
| Series | A4D300 |
| Termination | Wire Leads |
| Width | 72.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst A4D300-AS34-10 to view detailed technical specifications.
No datasheet is available for this part.