Ebm-Papst A4D315-AC20-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 312mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 65,68 dB |
| Operating Frequency | 50|60 Hz |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 2.8kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A4D315-AC20-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.