Ebm-Papst A4D350-AA06-01 technical specifications.
| Airflow | 1708.1CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 190W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69,72 dB |
| Operating Frequency | 50,60 Hz |
| Ratings | IP44 |
| RPM | 1620RPM |
| Series | A4D350 |
| Termination | Wire Leads |
| Voltage Rating | 230.4kV |
| Width | 104mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst A4D350-AA06-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
