Ebm-Papst A4E300-AS72-01 technical specifications.
| Airflow | 1059CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Diameter | 300mm |
| Material | Metal |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 96W |
| Noise Level | 53 dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 96W |
| Ratings | IP44 |
| RPM | 1500RPM |
| Series | A4E300 |
| Termination | Wire Leads |
| Weight | 3.7lb |
| Width | 73.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst A4E300-AS72-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.