Ebm-Papst A4E350-AA06-56 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195W |
| Ratings | IP44 |
| RPM | 1550RPM |
| Termination | Wire Leads |
| Weight | 7lb |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A4E350-AA06-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.