The A4E400-AP02-01 axial fan from Ebm-Papst has a maximum operating temperature of 104°C and a minimum operating temperature of -13°C. It operates at a speed of 1700RPM and has a maximum power dissipation of 240W. The fan is rated for use with a 230V operating supply voltage and is compliant with IP44 ratings. It has a diameter of 392mm, a height of 392mm, and a width of 117mm.
Ebm-Papst A4E400-AP02-01 technical specifications.
| Airflow | 1575.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Diameter | 392mm |
| Height | 392mm |
| Length | 392mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 240W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1700RPM |
| Series | A4E400 |
| Speed | 1700RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A4E400-AP02-01 to view detailed technical specifications.
No datasheet is available for this part.