Ebm-Papst A4E450-AP01-01 technical specifications.
| Airflow | 2173.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 355W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1600RPM |
| Series | A4E450 |
| Termination | Wire Leads |
| Width | 129mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst A4E450-AP01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.