
High-performance AC axial fan delivering 86 CFM airflow at 6800 RPM. Features durable ball bearings and a robust plastic construction, operating within a -4°C to 158°C temperature range. This fan is designed for efficient thermal management, consuming 11W of power and rated for 50/60 Hz operation at 265V. Its compact 92mm x 38mm dimensions and flange mounting facilitate easy integration, with leads for termination.
Ebm-Papst AC3200JH technical specifications.
| Airflow | 86CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 55 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 265V |
| Packaging | Bulk |
| Power Consumption | 11W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 6800RPM |
| Series | Green Tech ACmaxx, AC3200J |
| Size | 92mm |
| Speed | 6800RPM |
| Termination | Leads |
| Voltage Rating | 115.23kV |
| Weight | 0.716lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC3200JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
