Ebm-Papst AC4300HU technical specifications.
| Airflow | 120.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 64mm |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 51dB |
| Operating Supply Voltage | 265V |
| Power Consumption | 11W |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| Series | AC4300 |
| Speed | 3400RPM |
| Weight | 325g |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC4300HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
