Ebm-Papst AC4400FNN technical specifications.
| Airflow | 120.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Frequency | 50Hz |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise | 53dBA |
| Noise Level | 53dBA |
| Operating Supply Voltage | 265V |
| Power Consumption | 12W |
| RPM | 4850RPM |
| Series | Green Tech ACmaxx, AC4400FN |
| Speed | 4850RPM |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 0.816lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC4400FNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.