Ebm-Papst AC6100NM technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 172mm |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | Green Tech ACmaxx, AC6100N |
| Termination | Lead Wire |
| Voltage Rating | 115.23kV |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC6100NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.