AC axial fan delivering 206 CFM airflow, featuring durable ball bearings and an aluminum construction. Operating at 2850 RPM, this fan is designed for panel mounting and offers a wide operating temperature range from -4°C to 158°C. It runs on 115V with a power consumption of 14W and includes IP54 water resistance. The fan measures 172mm in height and length, with a diameter of 171.5mm and a depth of 52mm.
Ebm-Papst AC6200NM technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 52mm |
| Diameter | 171.5mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14W |
| Mount | Panel |
| Noise | 50dBA |
| Noise Level | 50 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 14W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | AC6200N |
| Speed | 2850RPM |
| Termination | Leads |
| Voltage Rating | 115.23kV |
| Weight | 2lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC6200NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.