
AC Axial Fan, 80x32mm, delivers 46.9 CFM airflow at 5000 RPM. Features ball bearing for durability and operates on 85-265VAC, 50/60 Hz supply. Rated for 8.3W max power dissipation and 48dBA noise level, with a wide operating temperature range of -4°C to 167°C. Constructed with a black PVC housing and lead wire termination, this fan offers IP54 water resistance and flange mounting.
Ebm-Papst AC8300H technical specifications.
| Airflow | 46.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Material | PVC |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.3W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 265V |
| Power Consumption | 7.5W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | AC8300H |
| Termination | Lead Wire |
| Voltage Rating | 115.23kV |
| Weight | 0.717lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC8300H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
