Ebm-Papst AC8300HU-008 technical specifications.
| Airflow | 47CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 48dBA |
| Operating Supply Voltage | 265V |
| Power Consumption | 8.3W |
| Series | AC |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 0.325kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC8300HU-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
