Ebm-Papst ACI4420ML technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Width | 38 |
| Length | 119 |
| Speed | 1850 |
| Height | 119 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ebm-Papst ACI4420ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.