Ebm-Papst BF55462.40760 technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Frequency | 60Hz |
| Material | Metal |
| Operating Supply Voltage | 115V |
| Speed | 1800RPM |
| Static Pressure | 190Pa |
| Termination | Connector |
| Voltage Rating (AC) | 115V |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst BF55462.40760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.