Ebm-Papst CDC122055UC-F technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 50V |
| Mount | External |
| Output Voltage | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 71.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst CDC122055UC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.