Ebm-Papst CDC122055UR-F technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 12.4V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Width | 71.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst CDC122055UR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.