Ebm-Papst CDC482055UC-F technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 49V |
| Min Supply Voltage | 47V |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| Width | 71.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst CDC482055UC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.