Ebm-Papst CPC122040SC-F technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 11V |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst CPC122040SC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.