Ebm-Papst D1G133-AB29-14 technical specifications.
| Bearing Type | Ball |
| Current Rating | 5.6A |
| Material | Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | D1G 133 |
| Speed | 1780RPM |
| DC Rated Voltage | 24V |
| Weight | 3.3kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D1G133-AB29-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.