Ebm-Papst D2E097-BE01-02 technical specifications.
| Airflow | 156CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 54W |
| Noise | 47dBA |
| Operating Supply Voltage | 230V |
| Ratings | IP22 |
| RPM | 1200RPM |
| Series | D2E097 |
| Speed | 1200RPM |
| Termination | 3 Wire Leads |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-BE01-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.