Ebm-Papst D2E097-BE01-65 technical specifications.
| Airflow | 156CFM |
| Bearing Type | Ball |
| Depth | 162mm |
| Height | 165mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Power Dissipation | 54W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D2E097 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 3.3lb |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-BE01-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.