Ebm-Papst D2E097-BI56-48 technical specifications.
| Airflow | 256CFM |
| Bearing Type | Ball |
| Length | 180mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| RPM | 1850RPM |
| Series | D2E097 |
| Speed | 1950RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-BI56-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.