Ebm-Papst D2E097-BI56-83 technical specifications.
| Approvals | CE, CCC, GOST |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 10 |
| Ratings | IP20 |
| Series | D2E097 |
| Termination | 2 Wire Leads |
| Weight | 3.2lb |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-BI56-83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.