Ebm-Papst D2E097-BI56-A4 technical specifications.
| Bearing Type | Ball |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | External |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 1850RPM |
| Series | D2E097 |
| Static Pressure | 0Pa |
| Termination | 3 Wire Leads |
| Weight | 3.3lb |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-BI56-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.