Ebm-Papst D2E097-CB11-26 technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Depth | 144mm |
| Height | 137mm |
| Lead Free | Lead Free |
| Length | 140mm |
| Max Power Dissipation | 43W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D2E097 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 2.7lb |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-CB11-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
