Ebm-Papst D2E133-AB21-33 technical specifications.
| Airflow | 370CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 180W |
| Mount | External |
| Noise | 56dBA |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | D2E133 |
| Termination | 2 Wire Leads |
| Weight | 9lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AB21-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
