Ebm-Papst D2E133-AM31-05 technical specifications.
| Bearing Type | Ball |
| Diameter | 133mm |
| Height | 180mm |
| Length | 170.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185W |
| Mount | External |
| Outside Diameter | 133mm |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1850RPM |
| Series | D2E133 |
| Termination | Wire Leads |
| Weight | 7.7lb |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM31-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.