
AC Blower with 353 CFM airflow, 230V AC operating supply voltage, and 1800 RPM. Features ball bearings, metal construction, and flange mounting. Operates between -40°C and 176°C with a maximum power dissipation of 200W. Rated IP44, this blower offers a noise level of 55 dBA and terminates with leads.
Ebm-Papst D2E133-AM47-01 technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Depth | 254mm |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 170.5mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Flanges |
| Mounting Hole Spacing | 238mm |
| Noise | 55dBA |
| Noise Level | 56 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 1800RPM |
| Series | D2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 7.8lb |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM47-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
