AC Blower with 353CFM airflow, 1800RPM, and 230V AC operating supply voltage. Features ball bearings, metal construction, and a 55dBA noise level. Operates within a -40°C to 60°C temperature range and offers IP44 protection. Mounting is via flanges with 238mm hole spacing.
Ebm-Papst D2E133-AM47-23 technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Package/Case | 403 |
| Depth | 171.5mm |
| Diameter | 133mm |
| Height | 198mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Flanges |
| Mounting Hole Spacing | 238mm |
| Noise | 55dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 1800RPM |
| Series | D2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 7.8lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM47-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
