
The D2E133-AM47-94 is a 1800RPM ball bearing fan with a maximum power dissipation of 200W and an operating supply voltage of 230V. It features an airflow of 353CFM and is rated for IP44. The fan has a length of 170.5mm and a width of 215mm, with a weight of 7.8lb. It operates within a temperature range of -13°C to 77°C and is available with wire leads.
Ebm-Papst D2E133-AM47-94 technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Length | 170.5mm |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 200W |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1800RPM |
| Series | D2E133 |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Weight | 7.8lb |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM47-94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
