Ebm-Papst D2E133-AM47-A7 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | 300 |
| Depth | 171.5mm |
| Length | 254mm |
| Max Power Dissipation | 200W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Operating Frequency | 60 Hz |
| Series | D2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 7.7lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM47-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
