
Centrifugal AC blower with ball bearing, operating at 115V and 60Hz. Delivers 300CFM airflow with a maximum speed of 1400RPM. Features a robust metal construction, measuring 170.5mm in length, 215mm in width, and 180mm in height. Rated IP44 for environmental protection, it operates within a temperature range of -13°C to 86°C and has a maximum power dissipation of 205W.
Ebm-Papst D2E133-AM67-64 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Frequency | 60Hz |
| Height | 180mm |
| Length | 170.5mm |
| Material | Metal |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 205W |
| Mount | External |
| Noise | 56dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP44 |
| RPM | 1400RPM |
| Series | D2E133 |
| Size | 254mm |
| Speed | 1400RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 3.6kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM67-64 to view detailed technical specifications.
No datasheet is available for this part.
