Ebm-Papst D2E133-BI40-50 technical specifications.
| Airflow | 180CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Length | 194mm |
| Max Power Dissipation | 110W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Series | D2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 6.5lb |
| Width | 194mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-BI40-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.