
The D2E133-CI33-87 is a ball bearing fan with a 230V voltage rating and a noise level of 58 dB. It operates at a frequency of 50 or 60 Hz and is packaged in a bulk format. The fan has a 412 package type and is mounted via flanges. Its dimensions are 213mm in depth, 206mm in height, and 204mm in length.
Ebm-Papst D2E133-CI33-87 technical specifications.
| Bearing Type | Ball |
| Package/Case | 412 |
| Depth | 213mm |
| Height | 206mm |
| Length | 204mm |
| Mount | Flanges |
| Noise Level | 58 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-CI33-87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
