Ebm-Papst D2E133-DB21-46 technical specifications.
| Airflow | 420CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 195W |
| Noise | 55dBA |
| Series | D2E133 |
| Termination | 2 Wire Leads |
| Weight | 9lb |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-DB21-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.