Ebm-Papst D2E140-HR97-05 technical specifications.
| Airflow | 253CFM |
| Approvals | VDE, CE |
| Lead Free | Lead Free |
| Length | 215.8mm |
| Material | Plastic |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 128W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise (dB) | 56dB |
| Noise Level | 56 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Series | D2E140 |
| Termination | Rectangular |
| Voltage Rating | 230V |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E140-HR97-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.