
Axial fan with ball bearing, operating at 230V and 50/60 Hz. Features a 270mm length and width, 2550 RPM speed, and a maximum power dissipation of 330W. Rated IP44 for environmental protection, with a noise level of 63.68 dB. Operates within a temperature range of -13°C to 77°C, utilizing wire lead termination and flange mounting.
Ebm-Papst D2E146-AP47-22 technical specifications.
| Bearing Type | Ball |
| Package/Case | 406 |
| Length | 270mm |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 330W |
| Mount | Flanges |
| Noise Level | 63,68 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 2550RPM |
| Series | D2E146 |
| Speed | 2550RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-AP47-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
