Ebm-Papst D2E146-AP47-75 technical specifications.
| Airflow | 571.3CFM |
| Bearing Type | Ball |
| Depth | 270mm |
| Height | 219mm |
| Max Power Dissipation | 300W |
| Mount | External |
| Mounting Hole Spacing | 254mm |
| Noise Level | 63dB |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2050RPM |
| Series | D2E146 |
| Termination | Terminal Block |
| Width | 206mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-AP47-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
