Ebm-Papst D2E146-CD51-09 technical specifications.
| Bearing Type | Ball |
| Frequency | 50Hz |
| Material | Metal |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 230W |
| Ratings | IP44 |
| RPM | 1850RPM |
| Series | D2E146 |
| Speed | 1850RPM |
| Static Pressure | 200Pa |
| Termination | Wire Leads |
| Voltage Rating (AC) | 230V |
| Weight | 4.2kg |
| Width | 176mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-CD51-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.