Ebm-Papst D2E146-HR93-01 technical specifications.
| Airflow | 205CFM |
| Approvals | VDE, CE |
| Depth | 195mm |
| Height | 216mm |
| Length | 220mm |
| Max Power Dissipation | 160W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | 63 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D2E146 |
| Termination | Rectangular |
| Voltage Rating | 230V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-HR93-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
