Ebm-Papst D2E146-HT65-14 technical specifications.
| Airflow | 582CFM |
| Approvals | VDE, CE |
| Bearing Type | Ball |
| Depth | 195mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 455W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Noise Level | 63 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | D2E146 |
| Termination | Rectangular |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-HT65-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
